
1N4746AUR/TR | |
|---|---|
DigiKey Part Number | 150-1N4746AUR/TR-ND - Tape & Reel (TR) 150-1N4746AUR/TRCT-ND - Cut Tape (CT) 150-1N4746AUR/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4746AUR/TR |
Description | DIODE ZENER 18V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4746AUR/TR Models |
Category | Impedance (Max) (Zzt) 20 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 13.7 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB (MELF, LL41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4746AUR | Microchip Technology | 0 | 1N4746AUR-ND | 3,04761 € | Parametric Equivalent |
| CDLL4746D | Microchip Technology | 0 | 150-CDLL4746D-ND | 8,04788 € | Parametric Equivalent |
| CDLL4746D/TR | Microchip Technology | 0 | 150-CDLL4746D/TR-ND | 8,23255 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 272 | 3,17956 € | 864,84 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |



