1N4741UR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,04761 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,89000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,89000 €
Datasheet
Zener Diode 11 V 1 W ±10% Surface Mount DO-213AB (MELF, LL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4741UR-1

DigiKey Part Number
150-1N4741UR-1-ND
Manufacturer
Manufacturer Product Number
1N4741UR-1
Description
DIODE ZENER 11V 1W DO213AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 1 W ±10% Surface Mount DO-213AB (MELF, LL41)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
8 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 8.4 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±10%
Package / Case
Power - Max
1 W
Supplier Device Package
DO-213AB (MELF, LL41)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4741AURMicrochip Technology01N4741AUR-ND3,04761 €Parametric Equivalent
1N4741AUR/TRMicrochip Technology0150-1N4741AUR/TRCT-ND2,89000 €Parametric Equivalent
1N4741UR-1/TRMicrochip Technology0150-1N4741UR-1/TRCT-ND2,89000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2724,14265 €1.126,80 €
Unit Price without VAT:4,14265 €
Unit Price with VAT:4,92975 €