Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

1N4741AP/TR12 | |
|---|---|
DigiKey Part Number | 150-1N4741AP/TR12CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4741AP/TR12 |
Description | DIODE ZENER 11V 1W DO204AL |
Customer Reference | |
Detailed Description | Zener Diode 11 V 1 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 8.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Packaging Cut Tape (CT) | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1 W | Base Product Number |
Impedance (Max) (Zzt) 8 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4741AGE3 | Microchip Technology | 0 | 150-1N4741AGE3-ND | 2,90565 € | Parametric Equivalent |
| 1N4741AGE3/TR | Microchip Technology | 0 | 150-1N4741AGE3/TR-ND | 3,07580 € | Parametric Equivalent |
| 1N4741A | onsemi | 1.706 | 1N4741A-ND | 0,22000 € | Similar |
| 1N4741A,113 | Nexperia USA Inc. | 0 | 1N4741A,113-ND | 0,04351 € | Similar |
| 1N4741A,133 | Nexperia USA Inc. | 0 | 1N4741A,133-ND | 0,00000 € | Similar |






