Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4737UR-1/TR | |
|---|---|
DigiKey Part Number | 150-1N4737UR-1/TR-ND - Tape & Reel (TR) 150-1N4737UR-1/TRCT-ND - Cut Tape (CT) 150-1N4737UR-1/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4737UR-1/TR |
Description | DIODE ZENER 7.5V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 1 W ±10% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4737UR-1/TR Models |
Category | Impedance (Max) (Zzt) 4 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±10% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-213AB (MELF, LL41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4737AUR | Microchip Technology | 0 | 1N4737AUR-ND | 3,02342 € | Parametric Equivalent |
| 1N4737AUR/TR | Microchip Technology | 0 | 150-1N4737AUR/TRCT-ND | 2,86000 € | Parametric Equivalent |
| 1N4737UR | Microchip Technology | 0 | 150-1N4737UR-ND | 3,02342 € | Parametric Equivalent |
| 1N4737UR-1 | Microchip Technology | 0 | 150-1N4737UR-1-ND | 4,10977 € | Parametric Equivalent |
| 1N4737UR/TR | Microchip Technology | 0 | 150-1N4737UR/TR-ND | 3,15430 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 258 | 4,29302 € | 1.107,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |



