1N4734AUR-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,93621 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,18000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,06151 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 4,30729 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,90000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,78573 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,94471 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 8,48210 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 8,64110 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,25920 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,39180 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 31,38370 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 31,51620 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 39,24280 €
Datasheet
Zener Diode 5.6 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4734AUR-1

DigiKey Part Number
150-1N4734AUR-1-ND
Manufacturer
Manufacturer Product Number
1N4734AUR-1
Description
DIODE ZENER 5.6V 1W DO213AB
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41)
Datasheet
 Datasheet
EDA/CAD Models
1N4734AUR-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB (MELF, LL41)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2724,12176 €1.121,12 €
Unit Price without VAT:4,12176 €
Unit Price with VAT:4,90489 €