
1N4724 | |
|---|---|
DigiKey Part Number | 1N4724-ND |
Manufacturer | |
Manufacturer Product Number | 1N4724 |
Description | DIODE STANDARD 800V 3A AXIAL |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 3A Through Hole Axial |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 25 µA @ 800 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package Axial |
Voltage - DC Reverse (Vr) (Max) 800 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 46,55570 € | 4.655,57 € |
| Unit Price without VAT: | 46,55570 € |
|---|---|
| Unit Price with VAT: | 55,40128 € |

