Zener Diode 15 V 500 mW ±2% Through Hole DO-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4702C

DigiKey Part Number
150-1N4702C-ND
Manufacturer
Manufacturer Product Number
1N4702C
Description
DIODE ZENER 15V 500MW DO7
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 15 V 500 mW ±2% Through Hole DO-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 nA @ 11.4 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
DO-7
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1216,91322 €836,50 €
Unit Price without VAT:6,91322 €
Unit Price with VAT:8,22673 €