
1N4691C/TR | |
|---|---|
DigiKey Part Number | 150-1N4691C/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4691C/TR |
Description | DIODE ZENER 6.2V 500MW DO7 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±2% Through Hole DO-7 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,48930 € | 948,93 € |
| Unit Price without VAT: | 9,48930 € |
|---|---|
| Unit Price with VAT: | 11,29227 € |

