Parametric Equivalent
Parametric Equivalent

1N4622 | |
|---|---|
DigiKey Part Number | 150-1N4622-ND |
Manufacturer | |
Manufacturer Product Number | 1N4622 |
Description | DIODE ZENER 3.9V 500MW DO7 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 500 mW ±5% Through Hole DO-7 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 1650 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 2 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-7 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4622-1 | Microchip Technology | 354 | 1N4622-1-ND | 2,09000 € | Parametric Equivalent |
| 1N4622-1/TR | Microchip Technology | 0 | 150-1N4622-1/TR-ND | 2,44753 € | Parametric Equivalent |
| 1N4622/TR | Microchip Technology | 0 | 150-1N4622/TR-ND | 2,44753 € | Parametric Equivalent |
| JANHCA1N4622 | Microchip Technology | 0 | 150-JANHCA1N4622-ND | 11,97590 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,29047 € | 824,57 € |
| Unit Price without VAT: | 2,29047 € |
|---|---|
| Unit Price with VAT: | 2,72566 € |





