1N4618 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,32200 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,46711 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 12,07180 €
Datasheet
Zener Diode 2.7 V 500 mW ±5% Through Hole DO-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4618

DigiKey Part Number
150-1N4618-ND
Manufacturer
Manufacturer Product Number
1N4618
Description
DIODE ZENER 2.7V 500MW DO7
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 500 mW ±5% Through Hole DO-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1500 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 1 V
Packaging
Bulk
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4618-1Microchip Technology01N4618-1-ND2,32200 €Parametric Equivalent
1N4618/TRMicrochip Technology0150-1N4618/TR-ND2,46711 €Parametric Equivalent
JANHCA1N4618Microchip Technology0150-JANHCA1N4618-ND12,07180 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3602,30881 €831,17 €
Unit Price without VAT:2,30881 €
Unit Price with VAT:2,74748 €