
1N4615UR-1 | |
|---|---|
DigiKey Part Number | 1N4615UR-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N4615UR-1 |
Description | DIODE ZENER 2V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 1250 Ohms | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 286 | 4,91406 € | 1.405,42 € |
| Unit Price without VAT: | 4,91406 € |
|---|---|
| Unit Price with VAT: | 5,84773 € |

