1N4615E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 202
Unit Price: 2,11000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,09125 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,37527 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,12053 €
Datasheet
Zener Diode 2 V 500 mW ±5% Through Hole DO-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4615E3

DigiKey Part Number
150-1N4615E3-ND
Manufacturer
Manufacturer Product Number
1N4615E3
Description
DIODE ZENER 2V 500MW DO7
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 2 V 500 mW ±5% Through Hole DO-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
1250 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-7
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3602,22894 €802,42 €
Unit Price without VAT:2,22894 €
Unit Price with VAT:2,65244 €