1N4614/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,02124 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,04760 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,17958 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,04246 €
Datasheet
Zener Diode 1.8 V 500 mW ±5% Through Hole DO-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4614/TR

DigiKey Part Number
150-1N4614/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4614/TR
Description
DIODE ZENER 1.8V 500MW DO7
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 1.8 V 500 mW ±5% Through Hole DO-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
1200 Ohms
Mfr
Current - Reverse Leakage @ Vr
7.5 µA @ 1 V
Packaging
Tape & Reel (TR)
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 175°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-7
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4614Microchip Technology0150-1N4614-ND3,02124 €Parametric Equivalent
1N4614-1Microchip Technology01N4614-1-ND3,04760 €Parametric Equivalent
1N4614-1/TRMicrochip Technology0150-1N4614-1/TR-ND3,17958 €Parametric Equivalent
JANHCA1N4614Microchip Technology0150-JANHCA1N4614-ND6,04246 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2613,17958 €829,87 €
Manufacturers Standard Package
Unit Price without VAT:3,17958 €
Unit Price with VAT:3,78370 €