Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4576A | |
|---|---|
DigiKey Part Number | 150-1N4576A-ND |
Manufacturer | |
Manufacturer Product Number | 1N4576A |
Description | DIODE ZENER 6.4V 500MW DO204AH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.4 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 50 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 3 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4575-1 | Microchip Technology | 0 | 1N4575-1-ND | 3,54695 € | Parametric Equivalent |
| 1N4575A | Microchip Technology | 0 | 150-1N4575A-ND | 3,54695 € | Parametric Equivalent |
| 1N4575A/TR | Microchip Technology | 0 | 150-1N4575A/TR-ND | 3,71713 € | Parametric Equivalent |
| 1N4575AE3 | Microchip Technology | 0 | 150-1N4575AE3-ND | 3,71713 € | Parametric Equivalent |
| 1N4575AE3/TR | Microchip Technology | 0 | 150-1N4575AE3/TR-ND | 3,87418 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 113 | 7,35566 € | 831,19 € |
| Unit Price without VAT: | 7,35566 € |
|---|---|
| Unit Price with VAT: | 8,75324 € |


