1N4574A-1E3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,12814 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,29828 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,45536 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,69352 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,85057 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,85057 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,21000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 5,91596 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,82420 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 25,58790 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 25,75810 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 25,91520 €
Datasheet
Zener Diode 6.4 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4574A-1E3

DigiKey Part Number
150-1N4574A-1E3-ND
Manufacturer
Manufacturer Product Number
1N4574A-1E3
Description
DIODE ZENER 6.4V 500MW DO204AH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 6.4 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
100 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Packaging
Bulk
Operating Temperature
-65°C ~ 175°C
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±1%
Supplier Device Package
DO-204AH (DO-35)
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4570-1Microchip Technology01N4570-1-ND3,12814 €Parametric Equivalent
1N4570-1/TRMicrochip Technology0150-1N4570-1/TR-ND3,29828 €Parametric Equivalent
1N4570A-1/TRMicrochip Technology0150-1N4570A-1/TR-ND3,45536 €Parametric Equivalent
1N4571-1Microchip Technology01N4571-1-ND5,69352 €Parametric Equivalent
1N4571-1/TRMicrochip Technology0150-1N4571-1/TR-ND5,85057 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10025,75810 €2.575,81 €
Unit Price without VAT:25,75810 €
Unit Price with VAT:30,65214 €