Diode 70 V 150mA Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N457/TR

DigiKey Part Number
150-1N457/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N457/TR
Description
DIODE STD REV 70V 150MA DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode 70 V 150mA Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Mfr
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
1 µA @ 70 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
70 V
Supplier Device Package
DO-204AH (DO-35)
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
-65°C ~ 150°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2643,15318 €832,44 €
Manufacturers Standard Package
Unit Price without VAT:3,15318 €
Unit Price with VAT:3,75228 €