1N4569A/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,26000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 7,07153 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 59,22420 €
Datasheet
Zener Diode 6.4 V 500 mW ±10% Through Hole DO-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4569A/TR

DigiKey Part Number
150-1N4569A/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4569A/TR
Description
DIODE ZENER 6.4V 500MW DO7
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Zener Diode 6.4 V 500 mW ±10% Through Hole DO-7
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
200 Ohms
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 3 V
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 175°C (TA)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±10%
Supplier Device Package
DO-7
Power - Max
500 mW
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4568AMicrochip Technology01N4568A-ND6,26000 €Parametric Equivalent
1N4568A/TRMicrochip Technology0150-1N4568A/TR-ND7,07153 €Parametric Equivalent
1N4569AMicrochip Technology01N4569A-ND59,22420 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10059,39570 €5.939,57 €
Manufacturers Standard Package
Unit Price without VAT:59,39570 €
Unit Price with VAT:70,68088 €