Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4569A-1E3 | |
|---|---|
DigiKey Part Number | 150-1N4569A-1E3-ND |
Manufacturer | |
Manufacturer Product Number | 1N4569A-1E3 |
Description | DIODE ZENER 6.4V 500MW DO204AH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.4 V 500 mW ±1% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 200 Ohms |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 3 V |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±1% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4565-1 | Microchip Technology | 0 | 1N4565-1-ND | 2,82334 € | Parametric Equivalent |
| 1N4565A-1 | Microchip Technology | 0 | 1N4565A-1-ND | 4,85509 € | Parametric Equivalent |
| 1N4565A-1/TR | Microchip Technology | 0 | 150-1N4565A-1/TR-ND | 4,98703 € | Parametric Equivalent |
| 1N4566-1 | Microchip Technology | 0 | 1N4566-1-ND | 3,68088 € | Parametric Equivalent |
| 1N4566A-1/TR | Microchip Technology | 0 | 150-1N4566A-1/TR-ND | 4,98704 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 59,39570 € | 5.939,57 € |
| Unit Price without VAT: | 59,39570 € |
|---|---|
| Unit Price with VAT: | 70,68088 € |


