
1N4564B | |
|---|---|
DigiKey Part Number | 1N4564B-ND |
Manufacturer | |
Manufacturer Product Number | 1N4564B |
Description | DIODE ZENER 7.5V 50W TO204AD |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 50 W ±5% Through Hole TO-204AD (TO-3) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 3 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TO-204AD (TO-3) |
Power - Max 50 W | Base Product Number |
Impedance (Max) (Zzt) 0.24 Ohms |


