


1N4562A | |
|---|---|
DigiKey Part Number | 1N4562A-ND |
Manufacturer | |
Manufacturer Product Number | 1N4562A |
Description | DIODE ZENER 6.2V 50W TO204AD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 50 W ±10% Through Hole TO-204AD (TO-3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±10% | |
Power - Max | 50 W | |
Impedance (Max) (Zzt) | 0.14 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 A | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-204AD (TO-3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 55,45710 € | 5.545,71 € |
| Unit Price without VAT: | 55,45710 € |
|---|---|
| Unit Price with VAT: | 65,99395 € |

