
1N4559RB | |
|---|---|
DigiKey Part Number | 1N4559RB-ND |
Manufacturer | |
Manufacturer Product Number | 1N4559RB |
Description | DIODE ZENER 4.7V 50W TO204AD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 50 W ±5% Through Hole TO-204AD (TO-3) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package TO-204AD (TO-3) |
Power - Max 50 W | Base Product Number |
Impedance (Max) (Zzt) 0.12 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4559B | Microchip Technology | 0 | 1N4559B-ND | 65,39860 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 65,39860 € | 6.539,86 € |
| Unit Price without VAT: | 65,39860 € |
|---|---|
| Unit Price with VAT: | 77,82433 € |

