
1N4555B | |
|---|---|
DigiKey Part Number | 1N4555B-ND |
Manufacturer | |
Manufacturer Product Number | 1N4555B |
Description | DIODE ZENER 6.8V 500MW DO5 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±5% Chassis, Stud Mount DO-5 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Chassis, Stud Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-5 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 0.16 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4555RB | Microchip Technology | 0 | 1N4555RB-ND | 47,12600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 47,12600 € | 4.712,60 € |
| Unit Price without VAT: | 47,12600 € |
|---|---|
| Unit Price with VAT: | 56,07994 € |


