
1N4554B | |
|---|---|
DigiKey Part Number | 1N4554B-ND |
Manufacturer | |
Manufacturer Product Number | 1N4554B |
Description | DIODE ZENER 6.2V 500MW DO5 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 500 mW ±5% Chassis, Stud Mount DO-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 0.14 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 10 A | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Supplier Device Package | DO-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 39,96640 € | 3.996,64 € |
| Unit Price without VAT: | 39,96640 € |
|---|---|
| Unit Price with VAT: | 47,56002 € |


