
1N4553A | |
|---|---|
DigiKey Part Number | 1N4553A-ND |
Manufacturer | |
Manufacturer Product Number | 1N4553A |
Description | DIODE ZENER 5.6V 50W DO5 |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 50 W ±10% Stud Mount DO-5 (DO-203AB) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 20 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 10 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C |
Part Status Active | Mounting Type Stud Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±10% | Supplier Device Package DO-5 (DO-203AB) |
Power - Max 50 W | Base Product Number |
Impedance (Max) (Zzt) 0.12 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 46,75200 € | 4.675,20 € |
| Unit Price without VAT: | 46,75200 € |
|---|---|
| Unit Price with VAT: | 55,63488 € |

