1N4532/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,02872 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 2,39519 €
Datasheet
Diode 50 V 125mA Through Hole DO-34
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4532/TR

DigiKey Part Number
150-1N4532/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4532/TR
Description
DIODE STANDARD 50V 125MA DO34
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Diode 50 V 125mA Through Hole DO-34
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
30 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
50 V
Supplier Device Package
DO-34
Current - Average Rectified (Io)
125mA
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4532Microchip Technology01N4532-ND2,02872 €Parametric Equivalent
1N4532URMicrochip Technology01N4532UR-ND2,39519 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3762,18577 €821,85 €
Manufacturers Standard Package
Unit Price without VAT:2,18577 €
Unit Price with VAT:2,60107 €