
1N4500E3/TR | |
|---|---|
DigiKey Part Number | 150-1N4500E3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4500E3/TR |
Description | DIODE STD REV 80V 300MA DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 80 V 300mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 6 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 100 nA @ 75 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 80 V | Supplier Device Package DO-204AH (DO-35) |
Current - Average Rectified (Io) 300mA | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 300 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 19,01140 € | 1.901,14 € |
| Unit Price without VAT: | 19,01140 € |
|---|---|
| Unit Price with VAT: | 22,62357 € |

