
1N4496 | |
|---|---|
DigiKey Part Number | 1N4496MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N4496 |
Description | DIODE ZENER 200V 1.5W DO204AL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 200 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 250 nA @ 160 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AL (DO-41) |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 1500 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,30120 € | 930,12 € |
| Unit Price without VAT: | 9,30120 € |
|---|---|
| Unit Price with VAT: | 11,06843 € |

