Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4494/TR | |
|---|---|
DigiKey Part Number | 150-1N4494/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4494/TR |
Description | DIODE ZENER 160V 1.5W DO204AL |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 160 V 1.5 W ±5% Through Hole DO-204AL (DO-41) |
Category | Impedance (Max) (Zzt) 1000 Ohms |
Mfr | Current - Reverse Leakage @ Vr 250 nA @ 128 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package DO-204AL (DO-41) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4494 | Microchip Technology | 0 | 1N4494MS-ND | 9,22740 € | Parametric Equivalent |
| JANS1N4494 | Microchip Technology | 0 | JANS1N4494-ND | 119,89020 € | Parametric Equivalent |
| JANS1N4494C | Microchip Technology | 0 | 150-JANS1N4494C-ND | 239,79360 € | Parametric Equivalent |
| JANS1N4494D | Microchip Technology | 0 | 150-JANS1N4494D-ND | 299,73880 € | Parametric Equivalent |
| JANTX1N4494 | Microchip Technology | 0 | JANTX1N4494-ND | 10,75870 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,39750 € | 939,75 € |
| Unit Price without VAT: | 9,39750 € |
|---|---|
| Unit Price with VAT: | 11,18303 € |