Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4487US | |
|---|---|
DigiKey Part Number | 1N4487USMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N4487US |
Description | DIODE ZENER 82V 1.5W D5A |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 82 V 1.5 W ±5% Surface Mount D-5A |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 250 nA @ 65.6 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Packaging Bulk | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package D-5A |
Power - Max 1.5 W | Base Product Number |
Impedance (Max) (Zzt) 160 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4487US/TR | Microchip Technology | 81 | 150-1N4487US/TRCT-ND | 9,98000 € | Parametric Equivalent |
| JAN1N4487CUS/TR | Microchip Technology | 0 | 150-JAN1N4487CUS/TR-ND | 24,27910 € | Parametric Equivalent |
| JAN1N4487DUS/TR | Microchip Technology | 0 | 150-JAN1N4487DUS/TR-ND | 30,32600 € | Parametric Equivalent |
| JAN1N4487US/TR | Microchip Technology | 0 | 150-JAN1N4487US/TR-ND | 9,56770 € | Parametric Equivalent |
| JANS1N4487CUS | Microchip Technology | 0 | 150-JANS1N4487CUS-ND | 247,65980 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,90800 € | 990,80 € |
| Unit Price without VAT: | 9,90800 € |
|---|---|
| Unit Price with VAT: | 11,79052 € |



