Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4481US/TR | |
|---|---|
DigiKey Part Number | 150-1N4481US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4481US/TR |
Description | DIODE ZENER 47V 1.5W D5A |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 1.5 W ±5% Surface Mount D-5A |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 50 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 37.6 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package D-5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4481US | Microchip Technology | 0 | 1N4481US-ND | 10,07960 € | Parametric Equivalent |
| JAN1N4481CUS | Microchip Technology | 0 | 1086-17937-ND | 24,34140 € | Parametric Equivalent |
| JAN1N4481DUS | Microchip Technology | 0 | 1086-17942-ND | 30,43670 € | Parametric Equivalent |
| JAN1N4481US | Microchip Technology | 0 | 1086-17944-ND | 9,51230 € | Parametric Equivalent |
| JANTX1N4481CUS | Microchip Technology | 0 | 150-JANTX1N4481CUS-ND | 24,76360 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,15870 € | 1.015,87 € |
| Unit Price without VAT: | 10,15870 € |
|---|---|
| Unit Price with VAT: | 12,08885 € |



