Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4472US/TR | |
|---|---|
DigiKey Part Number | 150-1N4472US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4472US/TR |
Description | DIODE ZENER 20V 1.5W SQ-MELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 20 V 1.5 W ±5% Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 12 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 16 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package A, SQ-MELF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4472US | Microchip Technology | 0 | 1N4472USMS-ND | 10,07960 € | Parametric Equivalent |
| JAN1N4472CUS/TR | Microchip Technology | 0 | 150-JAN1N4472CUS/TR-ND | 24,47330 € | Parametric Equivalent |
| JAN1N4472DUS/TR | Microchip Technology | 0 | 150-JAN1N4472DUS/TR-ND | 30,56860 € | Parametric Equivalent |
| JAN1N4472US/TR | Microchip Technology | 0 | 150-JAN1N4472US/TR-ND | 9,73660 € | Parametric Equivalent |
| JANS1N4472CUS | Microchip Technology | 0 | 150-JANS1N4472CUS-ND | 249,64140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,15870 € | 1.015,87 € |
| Unit Price without VAT: | 10,15870 € |
|---|---|
| Unit Price with VAT: | 12,08885 € |




