Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4469DUS | |
|---|---|
DigiKey Part Number | 150-1N4469DUS-ND |
Manufacturer | |
Manufacturer Product Number | 1N4469DUS |
Description | DIODE ZENER 15V 1.5W D5A |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.5 W ±1% Surface Mount D-5A |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 9 Ohms |
Mfr | Current - Reverse Leakage @ Vr 50 nA @ 12 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±1% | Package / Case |
Power - Max 1.5 W | Supplier Device Package D-5A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4469DUS/TR | Microchip Technology | 0 | 150-1N4469DUS/TR-ND | 25,15940 € | Parametric Equivalent |
| JAN1N4469DUS/TR | Microchip Technology | 0 | 150-JAN1N4469DUS/TR-ND | 30,56860 € | Parametric Equivalent |
| JANS1N4469DUS | Microchip Technology | 0 | 150-JANS1N4469DUS-ND | 290,47420 € | Parametric Equivalent |
| JANS1N4469DUS/TR | Microchip Technology | 0 | 150-JANS1N4469DUS/TR-ND | 290,60620 € | Parametric Equivalent |
| JANTX1N4469DUS/TR | Microchip Technology | 0 | 150-JANTX1N4469DUS/TR-ND | 31,09630 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 25,00110 € | 2.500,11 € |
| Unit Price without VAT: | 25,00110 € |
|---|---|
| Unit Price with VAT: | 29,75131 € |


