Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4461US/TR | |
|---|---|
DigiKey Part Number | 150-1N4461US/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4461US/TR |
Description | DIODE ZENER 6.8V 1.5W SQ-MELF |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.5 W ±5% Surface Mount A, SQ-MELF |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 2.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 4.08 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 1 A |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1.5 W | Supplier Device Package A, SQ-MELF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4461US | Microchip Technology | 0 | 1N4461USMS-ND | 9,98720 € | Parametric Equivalent |
| JAN1N4461CUS/TR | Microchip Technology | 0 | 150-JAN1N4461CUS/TR-ND | 23,66860 € | Parametric Equivalent |
| JAN1N4461DUS/TR | Microchip Technology | 0 | 150-JAN1N4461DUS/TR-ND | 29,55270 € | Parametric Equivalent |
| JAN1N4461US/TR | Microchip Technology | 0 | 150-JAN1N4461US/TR-ND | 9,32760 € | Parametric Equivalent |
| JANS1N4461CUS | Microchip Technology | 0 | 150-JANS1N4461CUS-ND | 249,64140 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,15870 € | 1.015,87 € |
| Unit Price without VAT: | 10,15870 € |
|---|---|
| Unit Price with VAT: | 12,08885 € |



