
1N4454UR | |
|---|---|
DigiKey Part Number | 150-1N4454UR-ND |
Manufacturer | |
Manufacturer Product Number | 1N4454UR |
Description | DIODE STANDARD 75V 200MA DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package DO-213AA |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 358 | 2,30355 € | 824,67 € |
| Unit Price without VAT: | 2,30355 € |
|---|---|
| Unit Price with VAT: | 2,74122 € |

