Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4454UR/TR | |
|---|---|
DigiKey Part Number | 150-1N4454UR/TR-ND - Tape & Reel (TR) 150-1N4454UR/TRCT-ND - Cut Tape (CT) 150-1N4454UR/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4454UR/TR |
Description | DIODE STANDARD 50V 200MA DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 200mA Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 100 nA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 50 V | Supplier Device Package DO-213AA |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4454UR-1 | Microchip Technology | 0 | 1N4454UR-1-ND | 3,38992 € | Parametric Equivalent |
| 1N4454UR-1/TR | Microchip Technology | 0 | 150-1N4454UR-1/TR-ND | 3,61240 € | Parametric Equivalent |
| CDLL4454 | Microchip Technology | 0 | CDLL4454-ND | 3,38992 € | Parametric Equivalent |
| JAN1N4454UR-1 | Microchip Technology | 0 | 1086-15123-ND | 2,17268 € | Parametric Equivalent |
| JAN1N4454UR-1/TR | Microchip Technology | 0 | 150-JAN1N4454UR-1/TR-ND | 2,31664 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 358 | 2,43447 € | 871,54 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |


