1N4438FS is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 180,02090 €
Datasheet
Image for 1N4438FS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4438FS

DigiKey Part Number
150-1N4438FS-ND
Manufacturer
Manufacturer Product Number
1N4438FS
Description
BRIDGE RECT 1PHASE 600V 10A
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Chassis, Stud Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Average Rectified (Io)
10 A
Manufacturer
Microchip Technology
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 10 A
Packaging
Bulk
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Part Status
Active
Operating Temperature
-65°C ~ 160°C
Diode Type
Single Phase
Mounting Type
Chassis, Stud Mount
Technology
Standard
Package / Case
Stud
Voltage - Peak Reverse (Max)
600 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4438SMicrochip Technology0150-1N4438S-ND180,02090 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100180,02090 €18.002,09 €
Unit Price without VAT:180,02090 €
Unit Price with VAT:214,22487 €