
1N4438 | |
|---|---|
DigiKey Part Number | 1N4438-ND |
Manufacturer | |
Manufacturer Product Number | 1N4438 |
Description | BRIDGE RECT 1P 600V 10A MODULE |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Chassis, Stud Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 10 A |
Manufacturer Microchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Bulk | Operating Temperature -65°C ~ 160°C (TA) |
Part Status Active | Mounting Type Chassis, Stud Mount |
Diode Type Single Phase | Package / Case Module |
Technology Standard | Supplier Device Package Module |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 178,59200 € | 17.859,20 € |
| Unit Price without VAT: | 178,59200 € |
|---|---|
| Unit Price with VAT: | 212,52448 € |

