
1N4437 | |
|---|---|
DigiKey Part Number | 1N4437-ND |
Manufacturer | |
Manufacturer Product Number | 1N4437 |
Description | BRIDGE RECT 1P 400V 10A MODULE |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 400 V Chassis, Stud Mount Module |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 10 A |
Manufacturer Microchip Technology | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Bulk | Operating Temperature -65°C ~ 160°C (TA) |
Part Status Active | Mounting Type Chassis, Stud Mount |
Diode Type Single Phase | Package / Case Module |
Technology Standard | Supplier Device Package Module |
Voltage - Peak Reverse (Max) 400 V | Base Product Number |
Current - Average Rectified (Io) 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4437FT | Microchip Technology | 0 | 1N4437FT-ND | 178,59200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 178,59200 € | 17.859,20 € |
| Unit Price without VAT: | 178,59200 € |
|---|---|
| Unit Price with VAT: | 212,52448 € |

