Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4371E3/TR | |
|---|---|
DigiKey Part Number | 150-1N4371E3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4371E3/TR |
Description | DIODE ZENER 2.7V 500MW DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.7 V 500 mW ±10% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 30 Ohms |
Mfr | Current - Reverse Leakage @ Vr 75 µA @ 1 V |
Packaging Tape & Reel (TR) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±10% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-204AH (DO-35) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4371 | Microchip Technology | 0 | 1N4371-ND | 3,83488 € | Parametric Equivalent |
| 1N4371A | Microchip Technology | 97 | 1N4371AMS-ND | 2,11000 € | Parametric Equivalent |
| 1N4371A-1 | Microchip Technology | 0 | 150-1N4371A-1-ND | 2,30355 € | Parametric Equivalent |
| 1N4371A-1/TR | Microchip Technology | 0 | 150-1N4371A-1/TR-ND | 2,47371 € | Parametric Equivalent |
| 1N4371AE3 | Microchip Technology | 1 | 150-1N4371AE3-ND | 2,50000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 334 | 2,47371 € | 826,22 € |
| Unit Price without VAT: | 2,47371 € |
|---|---|
| Unit Price with VAT: | 2,94371 € |



