
1N4255SM | |
|---|---|
DigiKey Part Number | 150-1N4255SM-ND |
Manufacturer | |
Manufacturer Product Number | 1N4255SM |
Description | DIODE STD 2000V 250MA S SQMELF |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 2000 V 250mA Surface Mount S, SQ-MELF |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 3.5 V @ 100 mA | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 2000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | S, SQ-MELF | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 9,63870 € | 963,87 € |
| Unit Price without VAT: | 9,63870 € |
|---|---|
| Unit Price with VAT: | 11,47005 € |

