
1N4254 | |
|---|---|
DigiKey Part Number | 1N4254-ND |
Manufacturer | |
Manufacturer Product Number | 1N4254 |
Description | DIODE STD 1500V 250MA S AXIAL |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 1500 V 250mA Through Hole S, Axial |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1500 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package S, Axial |
Voltage - DC Reverse (Vr) (Max) 1500 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 250mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3.5 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 14,31460 € | 1.431,46 € |
| Unit Price without VAT: | 14,31460 € |
|---|---|
| Unit Price with VAT: | 17,03437 € |

