
1N4249US | |
|---|---|
DigiKey Part Number | 150-1N4249US-ND |
Manufacturer | |
Manufacturer Product Number | 1N4249US |
Description | DIODE STANDARD 1000V 1A MELF1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Surface Mount MELF-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 µs | |
Current - Reverse Leakage @ Vr | 1 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | MELF-1 | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 129 | 5,49062 € | 708,29 € |
| Unit Price without VAT: | 5,49062 € |
|---|---|
| Unit Price with VAT: | 6,53384 € |

