
1N4246US | |
|---|---|
DigiKey Part Number | 150-1N4246US-ND |
Manufacturer | |
Manufacturer Product Number | 1N4246US |
Description | DIODE STANDARD 400V 1A MELF1 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount MELF-1 |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 5 µs |
Packaging Bulk | Current - Reverse Leakage @ Vr 1 µA @ 400 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package MELF-1 |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 129 | 6,47783 € | 835,64 € |
| Unit Price without VAT: | 6,47783 € |
|---|---|
| Unit Price with VAT: | 7,70862 € |

