Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4154-1 | |
|---|---|
DigiKey Part Number | 150-1N4154-1-ND |
Manufacturer | |
Manufacturer Product Number | 1N4154-1 |
Description | DIODE STANDARD 35V 200MA DO204AH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 200mA Through Hole DO-204AH (DO-35) |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 2 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 100 nA @ 25 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 35 V | Supplier Device Package DO-204AH (DO-35) |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 30 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4154 | Microchip Technology | 0 | 1N4154MS-ND | 1,25334 € | Parametric Equivalent |
| 1N4154-1/TR | Microchip Technology | 0 | 150-1N4154-1/TR-ND | 2,37477 € | Parametric Equivalent |
| 1N4154-1E3 | Microchip Technology | 0 | 150-1N4154-1E3-ND | 2,37477 € | Parametric Equivalent |
| 1N4154-1E3/TR | Microchip Technology | 0 | 150-1N4154-1E3/TR-ND | 2,53309 € | Parametric Equivalent |
| 1N4154/TR | Microchip Technology | 0 | 150-1N4154/TR-ND | 1,41166 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 376 | 2,20327 € | 828,43 € |
| Unit Price without VAT: | 2,20327 € |
|---|---|
| Unit Price with VAT: | 2,62189 € |



