Parametric Equivalent

1N4151/TR | |
|---|---|
DigiKey Part Number | 150-1N4151/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4151/TR |
Description | DIODE STANDARD 75V 200MA DO204AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 2 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 50 nA @ 50 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package DO-204AH (DO-35) |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 50 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4151 | Microchip Technology | 0 | 1N4151MS-ND | 0,79839 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 848 | 0,98164 € | 832,43 € |
| Unit Price without VAT: | 0,98164 € |
|---|---|
| Unit Price with VAT: | 1,16815 € |


