1N4150UBD/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 22,15880 €
Datasheet
Diode Array 1 Pair Series Connection 50 V 200mA Surface Mount 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4150UBD/TR

DigiKey Part Number
150-1N4150UBD/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N4150UBD/TR
Description
DIODE ARRAY GP 50V 200MA UB
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 50 V 200mA Surface Mount 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 200 mA
Manufacturer
Microchip Technology
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Reverse Recovery Time (trr)
4 ns
Part Status
Active
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Diode Configuration
1 Pair Series Connection
Operating Temperature - Junction
-65°C ~ 175°C
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
50 V
Package / Case
3-SMD, No Lead
Current - Average Rectified (Io) (per Diode)
200mA
Supplier Device Package
UB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4150UBDMicrochip Technology0150-1N4150UBD-ND22,15880 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10022,15880 €2.215,88 €
Manufacturers Standard Package
Unit Price without VAT:22,15880 €
Unit Price with VAT:26,36897 €