Diode Array 1 Pair Series Connection 75 V 200mA Surface Mount 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4148UBD/TR

DigiKey Part Number
150-1N4148UBD/TR-ND - Tape & Reel (TR)
150-1N4148UBD/TRCT-ND - Cut Tape (CT)
150-1N4148UBD/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148UBD/TR
Description
DIODE ARRAY GP 75V 200MA UB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 75 V 200mA Surface Mount 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Manufacturer
Microchip Technology
Speed
Small Signal =< 200mA (Io), Any Speed
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reverse Recovery Time (trr)
5 ns
Part Status
Active
Current - Reverse Leakage @ Vr
500 nA @ 75 V
Diode Configuration
1 Pair Series Connection
Operating Temperature - Junction
-65°C ~ 200°C
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
3-SMD, No Lead
Current - Average Rectified (Io) (per Diode)
200mA
Supplier Device Package
UB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148UBDMicrochip Technology1031N4148UBD-ND21,88000 €Parametric Equivalent
In-Stock: 92
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,04000 €24,04 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10020,42390 €2.042,39 €
Manufacturers Standard Package
Unit Price without VAT:24,04000 €
Unit Price with VAT:28,60760 €