
1N4148UBCA | |
|---|---|
DigiKey Part Number | 1N4148UBCA-ND |
Manufacturer | |
Manufacturer Product Number | 1N4148UBCA |
Description | DIODE ARRAY GP 75V 200MA UBC |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 75 V 200mA Surface Mount 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Manufacturer Microchip Technology | Reverse Recovery Time (trr) 5 ns |
Packaging Bulk | Current - Reverse Leakage @ Vr 500 nA @ 75 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 200°C |
Diode Configuration 1 Pair Common Anode | Mounting Type Surface Mount |
Technology Standard | Package / Case 3-SMD, No Lead |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package UBC |
Current - Average Rectified (Io) (per Diode) 200mA | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,66000 € | 21,66 € |
| 100 | 20,11550 € | 2.011,55 € |
| Unit Price without VAT: | 21,66000 € |
|---|---|
| Unit Price with VAT: | 25,77540 € |

