Parametric Equivalent



1N4148UB2R/TR | |
|---|---|
DigiKey Part Number | 150-1N4148UB2R/TR-ND - Tape & Reel (TR) 150-1N4148UB2R/TRCT-ND - Cut Tape (CT) 150-1N4148UB2R/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148UB2R/TR |
Description | DIODE STANDARD 75V 200MA UB2 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount UB2 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | UB2 | |
Operating Temperature - Junction | -65°C ~ 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,91000 € | 23,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,31890 € | 2.031,89 € |
| Unit Price without VAT: | 23,91000 € |
|---|---|
| Unit Price with VAT: | 28,45290 € |


