Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1N4131UR-1/TR | |
|---|---|
DigiKey Part Number | 150-1N4131UR-1/TR-ND - Tape & Reel (TR) 150-1N4131UR-1/TRCT-ND - Cut Tape (CT) 150-1N4131UR-1/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4131UR-1/TR |
Description | DIODE ZENER 75V 500MW DO213AA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 500 mW ±5% Surface Mount DO-213AA |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 700 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 nA @ 57 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-213AA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4131UR-1 | Microchip Technology | 0 | 1N4131UR-1-ND | 3,01036 € | Parametric Equivalent |
| JANS1N4131CUR-1 | Microchip Technology | 0 | JANS1N4131CUR-1-ND | 85,48080 € | Parametric Equivalent |
| JANS1N4131CUR-1/TR | Microchip Technology | 0 | 150-JANS1N4131CUR-1/TR-ND | 85,62480 € | Parametric Equivalent |
| JANS1N4131DUR-1 | Microchip Technology | 0 | JANS1N4131DUR-1-ND | 128,50260 € | Parametric Equivalent |
| JANS1N4131DUR-1/TR | Microchip Technology | 0 | 150-JANS1N4131DUR-1/TR-ND | 128,63340 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,13000 € | 3,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 249 | 3,14120 € | 782,16 € |
| Unit Price without VAT: | 3,13000 € |
|---|---|
| Unit Price with VAT: | 3,72470 € |


